- 首页 ›
- All Products›
- 11192536-00
11192536-00
TE Connectivity Sensor Solutions
The 11192536-00 is an intrinsically safe AST4400 series pressure transducer with a 0 to 200 PSI range and a 4-20mA output.
产品说明书 附件 Notify Me
符合 RoHS 规定
Pack 包装
描述
+
The 11192536-00 is an intrinsically safe AST4400 series pressure transducer with a 0 to 200 PSI range and a 4-20mA output.
Search Keywords: 1119253600
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:TE Connectivity Sensor Solutions
-
部件编号:11192536-00
-
Alias/AKA:AST4400A01000P4A1000-SS
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
供应商标准包装:
1 -
Electrical Connection:Cable 2 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 1000 psi
-
Agency/Standard:UL
-
Pressure:68.94 bar, 1000 psi
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9
可立即发货
缺货数量的起订量:
3
14 Weeks
可以发货
9/14/26
PRICE (USD)
数量
Unit Price
1
$405.96
3
$404.95
5
$299.04
8
$221.94
10 +
$217.50
Click for Quote
Log in
解锁特价