- Home ›
- All Products›
- 11192535-00
11192535-00
TE Connectivity Sensor Solutions
AST4400A00500P4A1000-SS:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4400A00500P4A1000-SS:CTO-13000000-03
Search Keywords: 1119253500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192535-00
-
Alias/AKA:AST4400A00500P4A1000-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Electrical Connection:Cable 2 ft
-
Pressure Port/Fitting:1/4 MNPT
-
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:34.47 bar, 500 psi
-
Pressure Range:0 – 500 psi
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
1
$405.96
3
$404.95
5
$299.04
8
$221.94
10 +
$217.50
Click for Quote
Log in
to unlock special pricing