- Home ›
- All Products›
- 11192534-00
11192534-00
TE Connectivity Sensor Solutions
AST4000F01000P4I0000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4000F01000P4I0000:CTO-13000000-02
Search Keywords: 1119253400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192534-00
-
Alias/AKA:AST4000F01000P4I0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:DIN 43650A
-
Agency/Standard:UL
-
Pressure Range:0 – 1000 psi
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Output/Span:4 – 20 mA
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:68.94 bar, 1000 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Port Material:17-4PH
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for out of Stock Qty:
3
143 Weeks
can ship
2/2/29
Price (USD)
Qty
Unit Price
1
$348.88
3
$348.01
5
$256.99
8
$190.74
10 +
$186.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT