- Home ›
- All Products›
- 11192533-00
11192533-00
TE Connectivity Sensor Solutions
The 11192533-00 is a submersible liquid level sensor with a stainless steel housing, designed for level monitoring in various ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 11192533-00 is a submersible liquid level sensor with a stainless steel housing, designed for level monitoring in various liquids and harsh environments.
Search Keywords: 1119253300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192533-00
-
Alias/AKA:, AST4510L00010P4X1004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:316L
-
Pressure Port/Fitting:Nose Cone
-
Electrical Connection:Cable 35 ft
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Agency/Standard:UL
-
Pressure:.68 bar, 10 psi
-
Pressure Range:0 – 10 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2
$617.22
3
$506.44
4
$451.05
5 +
$442.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments