- Home ›
- All Products›
- 11192522-00
11192522-00
TE Connectivity Sensor Solutions
AST4400C00350B3B0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4400C00350B3B0000:CTO-13000000-03
Search Keywords: 1119252200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192522-00
-
Alias/AKA:AST4400C00350B3B0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MBSPP
-
Pressure:350 bar, 5076.3 psi
-
Electrical Connection:Cable 4 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Agency/Standard:UL
-
Pressure Range:0 – 350 bar
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:17-4PH
-
Output/Span:1 – 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$395.36
3
$394.37
5
$291.23
8
$216.15
10 +
$211.82
Click for Quote
Log in
to unlock special pricing