- Home ›
- All Products›
- 11192521-00
11192521-00
TE Connectivity Sensor Solutions
208 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
208 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG,
Search Keywords: 1119252100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192521-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 208 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Agency/Standard:UL
-
Output/Span:1 – 5 V
-
Electrical Connection:Conduit 2 ft Leads
-
Pressure Port/Fitting:1/2 MNPT
-
Pressure:14.34 bar, 208 psi
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$318.04
2
$305.32
5
$293.10
12
$281.37
37 +
$270.14
Click for Quote
Log in
to unlock special pricing