- Home ›
- All Products›
- 11192514-00
11192514-00
TE Connectivity Sensor Solutions
AST20HAA00010B5R0H000:CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST20HAA00010B5R0H000:CTO-13000000-04
Search Keywords: 1119251400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192514-00
-
Alias/AKA:AST20HAA00010B5R0H000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Port Material:17-4PH
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Electrical Connection:6 Pin Bendix PT06A
-
Pressure:10 bar, 145 psi
-
Pressure Range:0 – 10 bar
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Output/Span:0 – 10 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$793.57
3
$651.13
4
$579.92
5 +
$568.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT