Image is representational - see mfr. specs

50 PSI, 1/2MNPT, 1-5V, 316L, Vented, 25

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
50 PSI, 1/2MNPT, 1-5V, 316L, Vented, 25
Search Keywords: 1119250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11192500-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output/Span:
    1 – 5 V
  • Pressure Port/Fitting:
    1/4 MNPT
  • Port Material:
    316L
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Electrical Connection:
    No Connector
  • Pressure Range:
    0 – 50 psi
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
  • Pressure:
    3.44 bar, 50 psi
  • Agency/Standard:
    UL
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$269.96
2
$259.17
6
$248.80
14
$238.84
43 +
$229.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!