- Home ›
- All Products›
- 11192498-00
11192498-00
TE Connectivity Sensor Solutions
1000 PSI 1/4MNPT 1-5V Conduit 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
1000 PSI 1/4MNPT 1-5V Conduit 4ft.
Search Keywords: 1119249800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192498-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$212.31
2
$203.82
7
$195.68
18
$187.84
54 +
$180.34
Click for Quote
Log in
to unlock special pricing