- Home ›
- All Products›
- 11192497-00
11192497-00
TE Connectivity Sensor Solutions
AST20PT1P00050P4D1L000:CTO-13000000-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST20PT1P00050P4D1L000:CTO-13000000-01
Search Keywords: 1119249700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192497-00
-
Alias/AKA:AST20PT1P00050P4D1L000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/2 MNPT
-
Pressure Range:0 – 50 psi
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Output/Span:4 – 20 mA
-
Electrical Connection:Cable 10 ft
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:3.44 bar, 50 psi
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$783.14
2
$781.18
3
$640.97
4
$570.86
5 +
$559.45
Click for Quote
Log in
to unlock special pricing