- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 11192488-00
11192488-00
TE Connectivity Sensor Solutions
1500 PSI, 1/4MNPT, 4-20mA, Conduit, 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1500 PSI, 1/4MNPT, 4-20mA, Conduit, 4ft.
Search Keywords: 1119248800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192488-00
-
Alias/AKA:AST4300A01500P4M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$334.53
3
$332.28
5 +
$330.09
Click for Quote
Log in
to unlock special pricing