- Home ›
- All Products›
- 11192476-00
11192476-00
TE Connectivity Sensor Solutions
AST4700A00025P5I0000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4700A00025P5I0000:CTO-13000000-02
Search Keywords: 1119247600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192476-00
-
Alias/AKA:AST4700A00025P5I0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:1.72 bar, 25 psi
-
Pressure Range:0 – 25 psi
-
Output/Span:0 – 10 V
-
Port Material:17-4PH
-
Electrical Connection:DIN 43650A
-
Pressure Port/Fitting:1/4 MNPT
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$873.41
3
$871.22
5
$553.48
8
$365.14
10 +
$357.84
Click for Quote
Log in
to unlock special pricing