- Home ›
- All Products›
- 11192451-00
11192451-00
TE Connectivity Sensor Solutions
AST4300A05000P1M0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4300A05000P1M0000:CTO-13000000-03
Search Keywords: 1119245100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192451-00
-
Alias/AKA:AST4300A05000P1M0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Output/Span:.5 – 4.5 V
-
Pressure Range:0 – 5000 psi
-
Agency/Standard:UL
-
Electrical Connection:Conduit 4 ft
-
Port Material:17-4PH
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:344.73 bar, 5000 psi
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
2
$397.77
3
$326.37
4
$290.68
5 +
$284.86
Click for Quote
Log in
to unlock special pricing