- Home ›
- All Products›
- 11192440-00
11192440-00
TE Connectivity Sensor Solutions
AST4600AG0200P6U0000:CTO-13000000-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4600AG0200P6U0000:CTO-13000000-00
Search Keywords: 1119244000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192440-00
-
Alias/AKA:AST4600AG0200P6U0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 200 psi
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Conduit 4 ft Leads
-
Agency/Standard:UL
-
Pressure:13.78 bar, 200 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:1 – 6 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$502.90
2
$501.65
3
$411.60
4
$366.59
5 +
$359.25
Click for Quote
Log in
to unlock special pricing