- Home ›
- All Products›
- 11192435-00
11192435-00
TE Connectivity Sensor Solutions
1500 PSI 1/2MNPT 1-5V 316L 25 ft
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
1500 PSI 1/2MNPT 1-5V 316L 25 ft
Search Keywords: 1119243500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192435-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$235.54
2
$226.13
6
$217.08
16
$208.39
49 +
$200.06
Click for Quote
Log in
to unlock special pricing