- Home ›
- All Products›
- 11192434-00
11192434-00
TE Connectivity Sensor Solutions
500 PSI 1/2MNPT 1-5V 316L Vented 25
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
500 PSI 1/2MNPT 1-5V 316L Vented 25
Search Keywords: 1119243400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192434-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$267.27
2
$256.57
6
$246.31
14
$236.46
43 +
$226.99
Click for Quote
Log in
to unlock special pricing