- Home ›
- All Products›
- 11192423-00
11192423-00
TE Connectivity Sensor Solutions
-100 to 100 mbar 1/4MNPT 4-20mA 316L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
-100 to 100 mbar 1/4MNPT 4-20mA 316L
Search Keywords: 1119242300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192423-00
-
Alias/AKA:AST4600AG0001M4X1707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$529.38
2
$528.06
3
$433.28
4
$385.89
5 +
$378.17
Click for Quote
Log in
to unlock special pricing