- Home ›
- All Products›
- 11192387-00
11192387-00
TE Connectivity Sensor Solutions
5 PSI Frontend Cone 1-5V 316L 7.5 ft
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
5 PSI Frontend Cone 1-5V 316L 7.5 ft
Search Keywords: 1119238700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192387-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
146
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$323.11
2
$310.18
5
$297.78
12
$285.86
36 +
$274.43
Click for Quote
Log in
to unlock special pricing