- Home ›
- All Products›
- 11192354-00
11192354-00
TE Connectivity Sensor Solutions
40 bar, 1/4MNPT, 1-10V, Mini DIN 43650C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
40 bar, 1/4MNPT, 1-10V, Mini DIN 43650C
Search Keywords: 1119235400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192354-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:1 – 10 V
-
Pressure:40 bar, 40 psi
-
Pressure Range:0 – 40 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Electrical Connection:Mini-DIN 43650C
-
Port Material:17-4PH
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$249.27
2
$239.28
6
$229.72
15
$220.52
46 +
$211.71
Click for Quote
Log in
to unlock special pricing