- Home ›
- All Products›
- 11192347-00
11192347-00
TE Connectivity Sensor Solutions
400 BAR, 1/4MNPT, 1-10V, MINI DIN 43650C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
400 BAR, 1/4MNPT, 1-10V, MINI DIN 43650C
Search Keywords: 1119234700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192347-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:17-4PH
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:Mini-DIN 43650C
-
Output/Span:1 – 10 V
-
Pressure:400 bar, 400 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Pressure Range:0 – 400 psi
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately