Image is representational - see mfr. specs

300 PSI, 7/16-20UNF Male, 4-20mA, Turck

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
300 PSI, 7/16-20UNF Male, 4-20mA, Turck
Search Keywords: 1119233700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11192337-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026208000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Port Material:
    17-4PH
  • Output/Span:
    4 – 20 mA
  • Pressure Range:
    0 – 300 psi
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Pressure:
    20.68 bar, 300 psi
  • Electrical Connection:
    Conduit 10 ft
  • Agency/Standard:
    UL
  • Pressure Port/Fitting:
    7/16-20 UNF Male
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$350.43
2
$343.82
4
$337.20
5
$330.59
10 +
$313.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!