- Home ›
- All Products›
- 11192333-00
11192333-00
TE Connectivity Sensor Solutions
10000 PSI 1/4MNPT 10mV/V Molex
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
10000 PSI 1/4MNPT 10mV/V Molex
Search Keywords: 1119233300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192333-00
-
Alias/AKA:AST4000A10000PAG2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
1
$536.03
2
$534.69
3
$438.72
4
$390.74
5 +
$382.92
Click for Quote
Log in
to unlock special pricing