- Home ›
- All Products›
- 11192312-00
11192312-00
TE Connectivity Sensor Solutions
3000 PSI, 7/16-20UNF Male, 4-20mA, Turck
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
3000 PSI, 7/16-20UNF Male, 4-20mA, Turck
Search Keywords: 1119231200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192312-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:17-4PH
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:206.8 bar, 3000 psi
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Electrical Connection:Conduit 10 ft
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:4 – 20 mA
-
Pressure Range:0 – 3000 psi
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$350.43
2
$343.82
4
$337.20
5 +
$330.59
Click for Quote
Log in
to unlock special pricing