- Home ›
- All Products›
- 11192237-00
11192237-00
TE Connectivity Sensor Solutions
TE Connectivity 2 PSI 1/2MNPT 1-5V Cable 4ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TE Connectivity 2 PSI 1/2MNPT 1-5V Cable 4ft.
Search Keywords: 1119223700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192237-00
-
Alias/AKA:AST44LPP00002P3B1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$457.30
2
$456.15
3
$374.28
4
$333.34
5 +
$326.68
Click for Quote
Log in
to unlock special pricing