- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wire Sleeving & Conduit ›
- 11192092-00
11192092-00
TE Connectivity Sensor Solutions
3000 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG,
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
3000 PSI, 1/2MNPT, 1-5V, Conduit, 18AWG,
Search Keywords: 1119209200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192092-00
-
Alias/AKA:AST46PT2P03000P3T1H184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia 1 in, Dia 25.4 mm
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$420.22
3
$414.65
5 +
$413.61
Click for Quote
Log in
to unlock special pricing