- Home ›
- All Products›
- 11192054-00
11192054-00
TE Connectivity Sensor Solutions
TE Connectivity 500 PSI 7/16-20UNF Male 20mV/V
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TE Connectivity 500 PSI 7/16-20UNF Male 20mV/V
Search Keywords: 1119205400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192054-00
-
Alias/AKA:AST4100F00500PBA0054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$375.66
3
$374.73
5
$276.72
8
$205.38
10 +
$201.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments