- Home ›
- All Products›
- 11191881-00
11191881-00
TE Connectivity Sensor Solutions
AST20HAA05000P5I0H000:CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST20HAA05000P5I0H000:CTO-13000000-04
Search Keywords: 1119188100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191881-00
-
Alias/AKA:AST20HAA05000P5I0H000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:0 – 10 V
-
Electrical Connection:DIN 43650A
-
Pressure Range:0 – 5000 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:344.73 bar, 5000 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Port Material:17-4PH
-
Dimensions:Dia 1 in, Dia 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$811.47
2
$809.44
3
$664.15
4
$591.52
5 +
$579.69
Click for Quote
Log in
to unlock special pricing