- Home ›
- All Products›
- 11191866-00
11191866-00
TE Connectivity Sensor Solutions
300 PSI 1/2MNPT 4-20mA Conduit 10ft.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
300 PSI 1/2MNPT 4-20mA Conduit 10ft.
Search Keywords: 1119186600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191866-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$246.54
2
$236.68
6
$227.22
15
$218.13
47 +
$209.40
Click for Quote
Log in
to unlock special pricing