- Home ›
- All Products›
- 11191650-00
11191650-00
TE Connectivity Sensor Solutions
AST4400A00500P4Y0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4400A00500P4Y0000:CTO-13000000-03
Search Keywords: 1119165000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191650-00
-
Alias/AKA:AST4400A00500P4Y0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 500 psi
-
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Port Material:17-4PH
-
Electrical Connection:M12x1
-
Pressure:34.47 bar, 500 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 8/10/26
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$287.25
2
$279.60
3
$273.95
4
$271.23
5 +
$260.07
Click for Quote
Log in
to unlock special pricing