- Home ›
- All Products›
- 11191628-00
11191628-00
TE Connectivity Sensor Solutions
7500 PSI 3/8-24UNF Male 1-5V 316L
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
7500 PSI 3/8-24UNF Male 1-5V 316L
Search Keywords: 1119162800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191628-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$286.68
2
$275.22
5
$264.21
13
$253.63
40 +
$243.49
Click for Quote
Log in
to unlock special pricing