- Home ›
- All Products›
- 11191625-00
11191625-00
TE Connectivity Sensor Solutions
2000 PSI 1/4MNPT 4-20mA Conduit 2ft.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2000 PSI 1/4MNPT 4-20mA Conduit 2ft.
Search Keywords: 1119162500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191625-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$221.31
2
$212.46
7
$203.96
17
$195.80
52 +
$187.98
Click for Quote
Log in
to unlock special pricing