- Home ›
- All Products›
- 11191476-00
11191476-00
TE Connectivity Sensor Solutions
AST4400A00025P1A0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4400A00025P1A0000:CTO-13000000-03
Search Keywords: 1119147600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191476-00
-
Alias/AKA:AST4400A00025P1A0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:UL
-
Output/Span:.5 – 4.5 V
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:17-4PH
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure:1.72 bar, 25 psi
-
Electrical Connection:Cable 2 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Range:0 – 25 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3
$378.82
5
$279.74
8
$207.62
10 +
$203.47
Click for Quote
Log in
to unlock special pricing