- Home ›
- All Products›
- 11191283-00
11191283-00
TE Connectivity Sensor Solutions
The 11191283-00 is a submersible, intrinsically safe liquid level sensor designed for level monitoring in harsh environments a ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 11191283-00 is a submersible, intrinsically safe liquid level sensor designed for level monitoring in harsh environments and a wide variety of liquids.
Search Keywords: 1119128300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191283-00
-
Alias/AKA:AST4510L00005P4N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Conduit 6 ft
-
Pressure Range:0 – 5 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Port/Fitting:Nose Cone
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Port Material:316L
-
Pressure:.344 bar, 5 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$551.96
2
$550.58
3
$451.76
4
$402.35
5 +
$394.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments