- Home ›
- All Products›
- 11191073-00
11191073-00
TE Connectivity Sensor Solutions
The 11191073-00 is a digitally compensated, dual output pressure and temperature transmitter designed for measurements from a ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 11191073-00 is a digitally compensated, dual output pressure and temperature transmitter designed for measurements from a single process point.
Search Keywords: 1119107300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191073-00
-
Alias/AKA:AST20PT2P00300P4A4H000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/2 MNPT
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Electrical Connection:Cable 2 ft
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Range:0 – 300 psi
-
Pressure:20.68 bar, 300 psi
-
Port Material:Hastelloy C276
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$792.56
3
$650.31
4
$579.18
5 +
$567.60
Click for Quote
Log in
to unlock special pricing