- Home ›
- All Products›
- 11190520-00
11190520-00
TE Connectivity Sensor Solutions
30 PSI FRONT END CONE 4-20MA 316L 35
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
30 PSI FRONT END CONE 4-20MA 316L 35
Search Keywords: 1119052000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190520-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$331.64
2
$318.37
5
$305.64
12
$293.41
35 +
$281.67
Click for Quote
Log in
to unlock special pricing