- Home ›
- All Products›
- 11190391-00
11190391-00
TE Connectivity Sensor Solutions
6000 PSI, 1/4MNPT, 4-20MA, CONDUIT, 2FT.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
6000 PSI, 1/4MNPT, 4-20MA, CONDUIT, 2FT.
Search Keywords: 1119039100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190391-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Pressure:413.68 bar, 6000 psi
-
Pressure Range:0 – 6000 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Electrical Connection:Conduit 2 ft
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$315.60
2
$309.74
3 +
$303.90
Click for Quote
Log in
to unlock special pricing