- Home ›
- All Products›
- 11190268-00
11190268-00
TE Connectivity Sensor Solutions
4 PSI 1/4MNPT 4-20MA 316L 20FT CABLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
4 PSI 1/4MNPT 4-20MA 316L 20FT CABLE
Search Keywords: 1119026800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190268-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$496.44
2
$487.08
3
$477.71
5
$468.34
10 +
$443.70
Click for Quote
Log in
to unlock special pricing