- Home ›
- All Products›
- 11190030-00
11190030-00
TE Connectivity Sensor Solutions
15000 PSI, SPECIAL, 4-20MA, TURCK MINI-F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
15000 PSI, SPECIAL, 4-20MA, TURCK MINI-F
Search Keywords: 1119003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190030-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:1034.21 bar, 15000 psi
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:Alloy 718
-
Pressure Range:0 – 15000 psi
-
Output/Span:4 – 20 mA
-
Electrical Connection:No Connector
-
Pressure Port/Fitting:None
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$859.26
2
$824.88
5
$791.88
13 +
$760.21
Click for Quote
Log in
to unlock special pricing