- Home ›
- All Products›
- 11190005-00
11190005-00
TE Connectivity Sensor Solutions
The 11190005-00 is an intrinsically safe, stainless steel pressure transducer from the AST4400 series, designed for pressure m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 11190005-00 is an intrinsically safe, stainless steel pressure transducer from the AST4400 series, designed for pressure measurement in hazardous locations.
Search Keywords: 1119000500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190005-00
-
Alias/AKA:AST4400AV0025P3D1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:316L
-
Electrical Connection:Cable 10 ft
-
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:1.72 bar, 25 psi
-
Agency/Standard:UL
-
Pressure Range:0 – 25 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:1 – 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$310.99
2
$302.72
3
$294.83
4
$284.08
5 +
$276.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments