- Home ›
- All Products›
- 11109798-00
11109798-00
TE Connectivity Sensor Solutions
AST4700AV0025P2C1000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4700AV0025P2C1000:CTO-13000000-02
Search Keywords: 1110979800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11109798-00
-
Alias/AKA:AST4700AV0025P2C1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:316L
-
Pressure Range:0 – 25 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure:1.72 bar, 25 psi
-
Electrical Connection:Cable 6 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:0 – 5 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$514.12
2
$512.83
3
$420.78
4
$374.76
5 +
$367.26
Click for Quote
Log in
to unlock special pricing