- Home ›
- All Products›
- 11109399-00
11109399-00
TE Connectivity Sensor Solutions
AST4700A00025P5A1000:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4700A00025P5A1000:CTO-13000000-02
Search Keywords: 1110939900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11109399-00
-
Alias/AKA:AST4700A00025P5A1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Port Material:316L
-
Pressure:1.72 bar, 25 psi
-
Output/Span:0 – 10 V
-
Electrical Connection:Cable 2 ft
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 25 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
2
$489.87
3
$401.95
4
$357.98
5 +
$350.82
Click for Quote
Log in
to unlock special pricing