- Home ›
- All Products›
- 11109348-00
11109348-00
TE Connectivity Sensor Solutions
A rugged stainless steel pressure transducer for measuring liquid and gas pressure, available with multiple voltage and freque ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
A rugged stainless steel pressure transducer for measuring liquid and gas pressure, available with multiple voltage and frequency output options.
Search Keywords: 1110934800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11109348-00
-
Alias/AKA:AST4700A00015P2A1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Cable 2 ft
-
Output/Span:0 – 5 V
-
Pressure:1.034 bar, 15 psi
-
Pressure Range:0 – 15 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:316L
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Port/Fitting:1/4 MNPT
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$552.06
2
$550.69
3
$451.85
4
$402.43
5 +
$394.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT