- Home ›
- All Products›
- 11109052-00
11109052-00
TE Connectivity Sensor Solutions
Standard Pressure Transducer - 20000 PSI - F250C Female Autoclave Connection - Sealed Gauge - 4-20mA Output - 2ft. 18 AWG Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Standard Pressure Transducer - 20000 PSI - F250C Female Autoclave Connection - Sealed Gauge - 4-20mA Output - 2ft. 18 AWG Wires.
Search Keywords: 1110905200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11109052-00
-
Alias/AKA:AST4600W20000P4T1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$385.77
3
$383.17
5 +
$380.65
Click for Quote
Log in
to unlock special pricing