- Home ›
- All Products›
- 11109021-00
11109021-00
TE Connectivity Sensor Solutions
AST4600PG0015P3W1000:CTO-13000000-00
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4600PG0015P3W1000:CTO-13000000-00
Search Keywords: 1110902100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11109021-00
-
Alias/AKA:AST4600PG0015P3W1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Conduit 2m Leads
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:1.034 bar, 15 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Port Material:316L
-
Pressure Port/Fitting:1/2 MNPT
-
Pressure Range:0 – 15 psi
-
Output/Span:1 – 5 V
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
1
$514.92
2
$513.63
3
$421.43
4
$375.34
5 +
$367.83
Click for Quote
Log in
to unlock special pricing