- Home ›
- All Products›
- 11108948-00
11108948-00
TE Connectivity Sensor Solutions
AST4600P00250P4U1000:CTO-13000000-00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4600P00250P4U1000:CTO-13000000-00
Search Keywords: 1110894800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108948-00
-
Alias/AKA:AST4600P00250P4U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Port Material:316L
-
Pressure Range:0 – 250 psi
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:1/2 MNPT
-
Electrical Connection:Conduit 4 ft Leads
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:17.23 bar, 250 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
143 Weeks
can ship
3/1/29
Price (USD)
Qty
Unit Price
1
$502.90
2
$501.65
3
$411.60
4
$366.59
5 +
$359.25
Click for Quote
Log in
to unlock special pricing