- Home ›
- All Products›
- 11108820-00
11108820-00
TE Connectivity Sensor Solutions
300 PSI, 1/4MNPT, 4-20mA, Conduit fittin
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSI, 1/4MNPT, 4-20mA, Conduit fittin
Search Keywords: 1110882000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108820-00
-
Alias/AKA:AST4600AG0300P4U1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:UL
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 300 psi
-
Electrical Connection:Conduit 4 ft Leads
-
Pressure:20.68 bar, 300 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$525.23
3
$430.96
4
$383.82
5 +
$376.15
Click for Quote
Log in
to unlock special pricing