- Home ›
- All Products›
- 11108642-00
11108642-00
TE Connectivity Sensor Solutions
AST4600A00100P4W2000-Z:CTO-13000000-00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4600A00100P4W2000-Z:CTO-13000000-00
Search Keywords: 1110864200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108642-00
-
Alias/AKA:AST4600A00100P4W2000-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Conduit 2m Leads
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Pressure Range:0 – 100 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:6.89 bar, 100 psi
-
Port Material:Alloy 718
-
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$795.42
2
$793.43
3
$651.02
4
$579.81
5 +
$568.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments