- Home ›
- All Products›
- 11108551-00
11108551-00
TE Connectivity Sensor Solutions
The 11108551-00 is a submersible pressure transducer with a 0-20 PSI range and 4-20mA output, constructed with PVDF/PTFE for m ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
The 11108551-00 is a submersible pressure transducer with a 0-20 PSI range and 4-20mA output, constructed with PVDF/PTFE for measuring corrosive liquid levels.
Search Keywords: 1110855100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108551-00
-
Alias/AKA:AST4530I00208H4X9353
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 208 psi
-
Electrical Connection:Conduit 25 ft
-
Pressure:14.34 bar, 208 psi
-
Agency/Standard:UL
-
Pressure Port/Fitting:1/4 FNPT
-
Port Material:PTFE , PVDF
-
Output/Span:4 – 20 mA
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$636.79
3
$522.49
4
$465.35
5 +
$456.04
Click for Quote
Log in
to unlock special pricing