- Home ›
- All Products›
- 11108539-00
11108539-00
TE Connectivity Sensor Solutions
AST4530I00020P4X9354:CTO-13000000-02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST4530I00020P4X9354:CTO-13000000-02
Search Keywords: 1110853900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108539-00
-
Alias/AKA:AST4530I00020P4X9354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Agency/Standard:UL
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:1.37 bar, 20 psi
-
Port Material:PTFE , PVDF
-
Pressure Range:0 – 20 psi
-
Electrical Connection:Conduit 50 ft
-
Pressure Port/Fitting:1/4 FNPT
-
Output/Span:4 – 20 mA
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/7/29
Price (USD)
Qty
Unit Price
2
$1,088.93
3
$768.66
4
$608.52
5 +
$596.35
Click for Quote
Log in
to unlock special pricing