- Home ›
- All Products›
- 11108506-00
11108506-00
TE Connectivity Sensor Solutions
A flush diaphragm submersible liquid level sensor designed for level monitoring in turbulent tanks with viscous media.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
A flush diaphragm submersible liquid level sensor designed for level monitoring in turbulent tanks with viscous media.
Search Keywords: 1110850600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108506-00
-
Alias/AKA:AST4520Y00015P4X1354
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 15 psi
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Electrical Connection:Cable 50 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
-
Pressure:1.034 bar, 15 psi
-
Pressure Port/Fitting:G1/2 With Steel Cage
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
2/2/29
Price (USD)
Qty
Unit Price
2
$1,088.93
3
$768.66
4
$608.52
5 +
$596.35
Click for Quote
Log in
to unlock special pricing